Crompton Lighting 36 W Fluorescent Ceiling Light Tubular Twin Batten, 2 Lamp, Anti-corrosive, 1.282 m Long

Nº de Estoque RS: 795-4777Marca: Crompton Lighting
brand-logo
Ver tudo em Batten Lights

Documentos Técnicos

Especificações

Type

Twin Batten

Length

1.282 m

Width

145 mm

Depth

101 mm

Wattage

36 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Anti-corrosive

Yes

Detalhes do produto

Cooper Lighting Tufflite TFC Anti-Corrosive IP66 Fluorescent Luminaires

The Tufflite TFC range is an IP66 rated luminaire, manufactured with a robust glass reinforced polyester base and an acrylic controller secured with stainless steel clips. This provides a polycarbonate free luminaire ideal for use in areas where corrosive chemicals may be present such as industrial plants, workshops, food factories and maintenance areas.

These T8 Tufflite TFC luminaires are supplied with fast fit stainless steel mounting clips as standard for ease of installation and equipped with switch start control gear.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Crompton Lighting 36 W Fluorescent Ceiling Light Tubular Twin Batten, 2 Lamp, Anti-corrosive, 1.282 m Long

P.O.A.

Crompton Lighting 36 W Fluorescent Ceiling Light Tubular Twin Batten, 2 Lamp, Anti-corrosive, 1.282 m Long
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Type

Twin Batten

Length

1.282 m

Width

145 mm

Depth

101 mm

Wattage

36 W

Number of Lamps

2

Lamp Type

Fluorescent

Lamp Size

T8

Anti-corrosive

Yes

Detalhes do produto

Cooper Lighting Tufflite TFC Anti-Corrosive IP66 Fluorescent Luminaires

The Tufflite TFC range is an IP66 rated luminaire, manufactured with a robust glass reinforced polyester base and an acrylic controller secured with stainless steel clips. This provides a polycarbonate free luminaire ideal for use in areas where corrosive chemicals may be present such as industrial plants, workshops, food factories and maintenance areas.

These T8 Tufflite TFC luminaires are supplied with fast fit stainless steel mounting clips as standard for ease of installation and equipped with switch start control gear.