Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.001Ω
Best Maximum Resistance Accuracy
±2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Absolute Maximum Resistance Measurement
100Ω
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.001Ω
Width
350mm
Length
80mm
Minimum Operating Temperature
-50°C
Height
100mm
Weight
600g
País de Origem
United Kingdom
Detalhes do produto
Calibration/Substitution, High Accuracy 6 Decade Resistance Box
R$ 34.746,30
R$ 34.746,30 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 34.746,30
R$ 34.746,30 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.001Ω
Best Maximum Resistance Accuracy
±2%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Absolute Maximum Resistance Measurement
100Ω
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.001Ω
Width
350mm
Length
80mm
Minimum Operating Temperature
-50°C
Height
100mm
Weight
600g
País de Origem
United Kingdom
Detalhes do produto