Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Minimum Operating Temperature
-50°C
Height
100mm
Width
350mm
Length
80mm
Weight
600g
Absolute Maximum Resistance Measurement
1kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.01Ω
País de Origem
United Kingdom
R$ 39.757,64
R$ 39.757,64 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 39.757,64
R$ 39.757,64 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.01Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±1%
Best Minimum Resistance Accuracy
±0.05%
Residual Resistance
1Ω
Power Rating
0.33W
Temperature Coefficient
±3 ppm/°C, ±5ppm/°C
Dimensions
80 x 350 x 100mm
Minimum Operating Temperature
-50°C
Height
100mm
Width
350mm
Length
80mm
Weight
600g
Absolute Maximum Resistance Measurement
1kΩ
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.01Ω
País de Origem
United Kingdom