Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±5%
Power Rating
5W
Temperature Coefficient
±3 ppm/°C, ±5 ppm/°C
Dimensions
130 x 390 x 105mm
Width
390mm
Length
130mm
Minimum Operating Temperature
-50°C
Height
105mm
Weight
3kg
Absolute Maximum Resistance Measurement
1kΩ
Minimum Inductance
0.1Ω
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.1Ω
País de Origem
United Kingdom
Detalhes do produto
High Dissipation 5 Decade Resistance Box
For applications requiring a dissipation of up to 5W per resistor coupled with a reasonable degree of accuracy. Housed in a light alloy case with ventilation slots. Particularly suitable for arduous use, especially in industrial applications.
R$ 30.258,10
R$ 30.258,10 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 30.258,10
R$ 30.258,10 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
0.1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±5%
Power Rating
5W
Temperature Coefficient
±3 ppm/°C, ±5 ppm/°C
Dimensions
130 x 390 x 105mm
Width
390mm
Length
130mm
Minimum Operating Temperature
-50°C
Height
105mm
Weight
3kg
Absolute Maximum Resistance Measurement
1kΩ
Minimum Inductance
0.1Ω
Maximum Operating Temperature
+125°C
Minimum Resistance Measurement
0.1Ω
País de Origem
United Kingdom
Detalhes do produto
High Dissipation 5 Decade Resistance Box
For applications requiring a dissipation of up to 5W per resistor coupled with a reasonable degree of accuracy. Housed in a light alloy case with ventilation slots. Particularly suitable for arduous use, especially in industrial applications.