Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ

Nº de Estoque RS: 610-073Marca: CropicoPart Number: RM6
brand-logo
Ver tudo em Caixas de Decênio

Documentos Técnicos

Especificações

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Dimensions

65 x 287 x 65mm

Width

287mm

Length

65mm

Height

65mm

Weight

480g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

País de Origem

United Kingdom

Detalhes do produto

Calibration/Substitution, 6 Decade Rotary Resistance Box

A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.

Informações de estoque temporariamente indisponíveis.

R$ 7.989,25

R$ 7.989,25 Each (Sem VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ

Calibration type

R$ 7.989,25

R$ 7.989,25 Each (Sem VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Dimensions

65 x 287 x 65mm

Width

287mm

Length

65mm

Height

65mm

Weight

480g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

País de Origem

United Kingdom

Detalhes do produto

Calibration/Substitution, 6 Decade Rotary Resistance Box

A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.