Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
10Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.4W
Temperature Coefficient
±100ppm/°C
Dimensions
65 x 287 x 65mm
Width
287mm
Length
65mm
Height
65mm
Weight
480g
Absolute Maximum Resistance Measurement
10MΩ
Minimum Resistance Measurement
10Ω
País de Origem
United Kingdom
Detalhes do produto
Calibration/Substitution, 6 Decade Rotary Resistance Box
A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.
R$ 11.138,56
R$ 11.138,56 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 11.138,56
R$ 11.138,56 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
10Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.4W
Temperature Coefficient
±100ppm/°C
Dimensions
65 x 287 x 65mm
Width
287mm
Length
65mm
Height
65mm
Weight
480g
Absolute Maximum Resistance Measurement
10MΩ
Minimum Resistance Measurement
10Ω
País de Origem
United Kingdom
Detalhes do produto
Calibration/Substitution, 6 Decade Rotary Resistance Box
A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.