Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 21.5 Nm, 3950rpm, 19mm Shaft Diameter

Nº de Estoque RS: 122-0043Marca: CrouzetPart Number: 80289718
brand-logo
Ver tudo em DC Motors

Documentos Técnicos

Especificações

Brand

Crouzet

Supply Voltage

12 → 32 V dc

DC Motor Type

Brushless Geared

Power Rating

150W

Output Speed

3950rpm

Shaft Diameter

19mm

Maximum Output Torque

21.5 Nm

Gearhead Type

Worm

Gear Ratio

26.85

Dimensions

81 (Dia.) x 253.2 mm

Current Rating

15A

Width

81 (Dia.)mm

Depth

253.2mm

Series

Brushless Motor 802800

Standards Met

CE, EC, EN55022

País de Origem

France

Detalhes do produto

Brushless DC Motors - TNi21

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet

R$ 23.049,42

R$ 23.049,42 Each (Sem VAT)

Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 21.5 Nm, 3950rpm, 19mm Shaft Diameter

R$ 23.049,42

R$ 23.049,42 Each (Sem VAT)

Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 21.5 Nm, 3950rpm, 19mm Shaft Diameter

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Crouzet

Supply Voltage

12 → 32 V dc

DC Motor Type

Brushless Geared

Power Rating

150W

Output Speed

3950rpm

Shaft Diameter

19mm

Maximum Output Torque

21.5 Nm

Gearhead Type

Worm

Gear Ratio

26.85

Dimensions

81 (Dia.) x 253.2 mm

Current Rating

15A

Width

81 (Dia.)mm

Depth

253.2mm

Series

Brushless Motor 802800

Standards Met

CE, EC, EN55022

País de Origem

France

Detalhes do produto

Brushless DC Motors - TNi21

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet