Crouzet 82340 Geared AC Geared Motor, 0.2 W, 24 → 240 V

Nº de Estoque RS: 125-0253Marca: CrouzetPart Number: 82304001
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Brand

Crouzet

Power Rating

0.2 W

AC Motor Type

Geared

Supply Voltage

24 → 240 V

Output Speed

600 rpm

Width

47 (Dia.)mm

Maximum Output Torque

8 Nm

Standards Met

CE, cULus

Series

82340

País de Origem

Morocco

Detalhes do produto

Geared DC Motor Series 82 340

A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Informações de estoque temporariamente indisponíveis.

R$ 3.610,19

R$ 3.610,19 Each (Sem VAT)

Crouzet 82340 Geared AC Geared Motor, 0.2 W, 24 → 240 V

R$ 3.610,19

R$ 3.610,19 Each (Sem VAT)

Crouzet 82340 Geared AC Geared Motor, 0.2 W, 24 → 240 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Crouzet

Power Rating

0.2 W

AC Motor Type

Geared

Supply Voltage

24 → 240 V

Output Speed

600 rpm

Width

47 (Dia.)mm

Maximum Output Torque

8 Nm

Standards Met

CE, cULus

Series

82340

País de Origem

Morocco

Detalhes do produto

Geared DC Motor Series 82 340

A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.