Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V

Nº de Estoque RS: 204-4800Marca: CrouzetPart Number: 82524016Distrelec Article No.: 30408652
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

1 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

56mm

Rotation

Reversible

Length

45.5mm

Maximum Output Torque

0.5 Nm

Dimensions

45.5 x 56 x 65.7 mm

Depth

65.7mm

País de Origem

France

Detalhes do produto

Reversible Synchronous AC Geared Motor Series 82 524

The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses synchronisation meaning that it stops and develops an oscillation (vibration). Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

R$ 3.201,08

R$ 3.201,08 Each (Sem VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V

R$ 3.201,08

R$ 3.201,08 Each (Sem VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

1 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

56mm

Rotation

Reversible

Length

45.5mm

Maximum Output Torque

0.5 Nm

Dimensions

45.5 x 56 x 65.7 mm

Depth

65.7mm

País de Origem

France

Detalhes do produto

Reversible Synchronous AC Geared Motor Series 82 524

The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses synchronisation meaning that it stops and develops an oscillation (vibration). Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.