Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
11 rpm
Shaft Diameter
4mm
Maximum Output Torque
50 Ncm
Gearhead Type
Ovoid
Dimensions
61.3 x 54.2 x 65.9 mm
Length
61.3mm
Width
54.2mm
Depth
65.9mm
Core Construction
Iron Core
País de Origem
France
Detalhes do produto
Geared DC Motor Series 82 861
A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
R$ 2.567,00
R$ 2.567,00 Each (Sem VAT)
1
R$ 2.567,00
R$ 2.567,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
11 rpm
Shaft Diameter
4mm
Maximum Output Torque
50 Ncm
Gearhead Type
Ovoid
Dimensions
61.3 x 54.2 x 65.9 mm
Length
61.3mm
Width
54.2mm
Depth
65.9mm
Core Construction
Iron Core
País de Origem
France
Detalhes do produto
Geared DC Motor Series 82 861
A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.