Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

Nº de Estoque RS: 174-6476Marca: CrouzetPart Number: 83--850-101
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

95mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

95mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles