Documentos Técnicos
Especificações
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.1mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 99.3mm
Current Range
0.1 mA → 10A
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.1mA
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 99.3mm
Current Range
0.1 mA → 10A