Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
12 → 240 V dc, 24 → 240V ac
Mounting Type
Plug In
Mode of Operation
A, AC, B, BW, C, G, W
Time Range
0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
12 V dc, 24V ac
Depth
80mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
R$ 2.216,52
R$ 2.216,52 Each (Sem VAT)
1
R$ 2.216,52
R$ 2.216,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.216,52 |
5 - 9 | R$ 2.137,93 |
10 - 24 | R$ 2.056,18 |
25 - 49 | R$ 1.970,76 |
50+ | R$ 1.882,51 |
Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
12 → 240 V dc, 24 → 240V ac
Mounting Type
Plug In
Mode of Operation
A, AC, B, BW, C, G, W
Time Range
0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
12 V dc, 24V ac
Depth
80mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C