Crouzet Logic Module, 100 → 240 V ac Relay, 16 x Input, 10 x Output With Display

Nº de Estoque RS: 536-9017Marca: CrouzetPart Number: 88 970 163
brand-logo

Documentos Técnicos

Especificações

Brand

Crouzet

Number of Inputs

16

Output Type

Relay

For Use With

XD26 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

10

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

2

Output Current

(8 x 8) + (2 x 5) A

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Depth

58mm

Length

124.6mm

Width

100mm

Informações de estoque temporariamente indisponíveis.

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 16 x Input, 10 x Output With Display

P.O.A.

Crouzet Logic Module, 100 → 240 V ac Relay, 16 x Input, 10 x Output With Display
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Crouzet

Number of Inputs

16

Output Type

Relay

For Use With

XD26 Series

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

10

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

2

Output Current

(8 x 8) + (2 x 5) A

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Depth

58mm

Length

124.6mm

Width

100mm