Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
12 → 240 V dc, 24 → 240V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240 V ac, 240V dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
12 V dc, 24V ac
Depth
80mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
País de Origem
Indonesia
R$ 2.157,48
R$ 2.157,48 Each (Sem VAT)
1
R$ 2.157,48
R$ 2.157,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.157,48 |
5 - 9 | R$ 2.081,22 |
10 - 24 | R$ 2.001,37 |
25 - 49 | R$ 1.918,48 |
50+ | R$ 1.831,99 |
Documentos Técnicos
Especificações
Brand
CrouzetSupply Voltage
12 → 240 V dc, 24 → 240V ac
Mounting Type
Plug In
Mode of Operation
ON Delay
Time Range
0.02 → 300 h, 0.02 → 300 min, 0.02 → 300s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240 V ac, 240V dc
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
12 V dc, 24V ac
Depth
80mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
País de Origem
Indonesia