Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital Input

Nº de Estoque RS: 536-8913Marca: CrouzetPart Number: 88970042
brand-logo

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Compact Controller

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.508,08

R$ 5.508,08 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital Input

R$ 5.508,08

R$ 5.508,08 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Minimum Operating Temperature

-20°C

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Compact Controller

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more