Documentos Técnicos
Especificações
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 100 x 59.5 mm
Communication Port Type
Serial, USB
Display Included
Yes
Depth
59.5mm
Length
124.6mm
Width
100mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Number of Communication Ports
2
Output Current
8
Maximum Operating Temperature
+55°C
País de Origem
France
Detalhes do produto
Expandable Controller
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
R$ 8.058,94
R$ 8.058,94 Each (Sem VAT)
1
R$ 8.058,94
R$ 8.058,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
16
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 100 x 59.5 mm
Communication Port Type
Serial, USB
Display Included
Yes
Depth
59.5mm
Length
124.6mm
Width
100mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Number of Communication Ports
2
Output Current
8
Maximum Operating Temperature
+55°C
País de Origem
France
Detalhes do produto
Expandable Controller
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: