Documentos Técnicos
Especificações
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Relay
For Use With
Millenium 3 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 72 x 70 mm
Communication Port Type
Serial, USB
Depth
70mm
Length
107.6mm
Width
72mm
Mounting Type
DIN Rail
Number of Communication Ports
2
Output Current
8 A
Maximum Operating Temperature
+55°C
País de Origem
France
Detalhes do produto
Expansion Extension Units
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
R$ 4.224,23
R$ 4.224,23 Each (Sem VAT)
1
R$ 4.224,23
R$ 4.224,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Relay
For Use With
Millenium 3 Series
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 72 x 70 mm
Communication Port Type
Serial, USB
Depth
70mm
Length
107.6mm
Width
72mm
Mounting Type
DIN Rail
Number of Communication Ports
2
Output Current
8 A
Maximum Operating Temperature
+55°C
País de Origem
France
Detalhes do produto
Expansion Extension Units
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: