Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input

Nº de Estoque RS: 742-4169Marca: CrouzetPart Number: 88974033
brand-logo

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 67.5 mm

Program Capacity

368 bits

Depth

67.5mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Communication Port Type

Serial, USB

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Smart Compact Logic Modules Without Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.320,02

R$ 7.320,02 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input

R$ 7.320,02

R$ 7.320,02 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Digital

Number of Outputs

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Dimensions

100 x 71.2 x 67.5 mm

Program Capacity

368 bits

Depth

67.5mm

Length

100mm

Width

71.2mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Communication Port Type

Serial, USB

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Smart Compact Logic Modules Without Display

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more