Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Analogue, Digital Input

Nº de Estoque RS: 742-4197Marca: CrouzetPart Number: 88974081Distrelec Article No.: 12573261
brand-logo

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573261

País de Origem

France

Detalhes do produto

Compact Range Starter Kit- CD12 230V

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Informações de estoque temporariamente indisponíveis.

R$ 8.192,18

R$ 8.192,18 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Analogue, Digital Input

R$ 8.192,18

R$ 8.192,18 Each (Sem VAT)

Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 8-Input, Analogue, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

4

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573261

País de Origem

France

Detalhes do produto

Compact Range Starter Kit- CD12 230V

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: