Crouzet em4 Series PLC CPU Starter Kit, PWM, Relay Output, 12 (Digital/Analogue), 4 (Digital)-Input, Analogue, Digital

Nº de Estoque RS: 123-7006Marca: CrouzetPart Number: 88981136Distrelec Article No.: 30105263
brand-logo

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

em4

Number of Inputs

12 (Digital/Analogue), 4 (Digital)

Output Type

PWM, Relay

Input Type

Analogue, Digital

Number of Outputs

2 (PWM), 8 (Relay)

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Mounting Type

DIN Rail

Output Current

20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A

País de Origem

Spain

Informações de estoque temporariamente indisponíveis.

R$ 16.235,62

R$ 16.235,62 Each (Sem VAT)

Crouzet em4 Series PLC CPU Starter Kit, PWM, Relay Output, 12 (Digital/Analogue), 4 (Digital)-Input, Analogue, Digital

R$ 16.235,62

R$ 16.235,62 Each (Sem VAT)

Crouzet em4 Series PLC CPU Starter Kit, PWM, Relay Output, 12 (Digital/Analogue), 4 (Digital)-Input, Analogue, Digital
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Crouzet

Manufacturer Series

em4

Number of Inputs

12 (Digital/Analogue), 4 (Digital)

Output Type

PWM, Relay

Input Type

Analogue, Digital

Number of Outputs

2 (PWM), 8 (Relay)

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Mounting Type

DIN Rail

Output Current

20 (PWM) mA, 6 (2 Relay) A, 8 (6 Relay) A

País de Origem

Spain