Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 V rms Load, 15 V Control

Nº de Estoque RS: 377-6097Marca: CrydomPart Number: CX240D5R-MS11
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Crydom

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

15 V

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous

Control Voltage Range

3 → 15 V dc

Minimum Load Current

60 mA

Output Device

SCR

Series

CX

Load Voltage Range

12 → 280 V ac

Maximum Turn On Time

0.1 ms

Dimensions

43.1 x 7.6 x 25.4mm

Maximum Operating Temperature

+80°C

Depth

7.6mm

Minimum Operating Temperature

-30°C

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Detalhes do produto

Instantaneous Switching

P.O.A.

Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 V rms Load, 15 V Control

P.O.A.

Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 V rms Load, 15 V Control

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Crydom

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V ac

Maximum Control Voltage

15 V

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous

Control Voltage Range

3 → 15 V dc

Minimum Load Current

60 mA

Output Device

SCR

Series

CX

Load Voltage Range

12 → 280 V ac

Maximum Turn On Time

0.1 ms

Dimensions

43.1 x 7.6 x 25.4mm

Maximum Operating Temperature

+80°C

Depth

7.6mm

Minimum Operating Temperature

-30°C

Height

25.4mm

Off State Leakage Current

0.1 mA

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Detalhes do produto

Instantaneous Switching