CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader for SDHC Memory Cards

Nº de Estoque RS: 599-987Marca: CSMPart Number: ART0020726
Ver tudo em Memory Card Readers

Documentos Técnicos

Especificações

Brand

CSM

Installation Type

External

Computer Interface

USB 1.1, USB 2.0

Card Types

CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash (8-bit only), PCMCIA SRAM (8-bit only), SD, SDHC, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS Micro Memory Cards (system-dependent)

Dimensions

135 x 109 x 35mm

Number Of Ports

2

Weight

300g

País de Origem

Germany

R$ 34.221,96

R$ 34.221,96 Each (Sem VAT)

CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader for SDHC Memory Cards

R$ 34.221,96

R$ 34.221,96 Each (Sem VAT)

CSM 2 port USB 1.1, USB 2.0 External Memory Card Reader for SDHC Memory Cards

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

CSM

Installation Type

External

Computer Interface

USB 1.1, USB 2.0

Card Types

CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash (8-bit only), PCMCIA SRAM (8-bit only), SD, SDHC, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS Micro Memory Cards (system-dependent)

Dimensions

135 x 109 x 35mm

Number Of Ports

2

Weight

300g

País de Origem

Germany