CTS 4 Way Through Hole DIP Switch SPST

Nº de Estoque RS: 177-4281Marca: CTSPart Number: 210-4MS
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

CTS

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

5 V dc, 20 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 190,05

R$ 12,67 Each (In a Pack of 15) (Sem VAT)

CTS 4 Way Through Hole DIP Switch SPST

R$ 190,05

R$ 12,67 Each (In a Pack of 15) (Sem VAT)

CTS 4 Way Through Hole DIP Switch SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

CTS

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

5 V dc, 20 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more