CTS 5kΩ Linear Potentiometer Bushing Mount, 450T328S502A1A1

Nº de Estoque RS: 179-0703Marca: CTSPart Number: 450T328S502A1A1
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

450

Tolerance

±10%

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

CTS 5kΩ Linear Potentiometer Bushing Mount, 450T328S502A1A1

P.O.A.

CTS 5kΩ Linear Potentiometer Bushing Mount, 450T328S502A1A1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

450

Tolerance

±10%

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more