CTS, 74X 100kΩ ±5% Isolated Array Resistor, 4 Resistors, 0.063W total, 0402 (1005M), Concave

Nº de Estoque RS: 179-0193Marca: CTSPart Number: 741C083104JP
brand-logo
Ver tudo em Resistor Arrays

Documentos Técnicos

Especificações

Brand

CTS

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.5mm

Dimensions

2 x 1 x 0.5mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

P.O.A.

Each (On a Reel of 10000) (Sem VAT)

CTS, 74X 100kΩ ±5% Isolated Array Resistor, 4 Resistors, 0.063W total, 0402 (1005M), Concave

P.O.A.

Each (On a Reel of 10000) (Sem VAT)

CTS, 74X 100kΩ ±5% Isolated Array Resistor, 4 Resistors, 0.063W total, 0402 (1005M), Concave

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

CTS

Resistance

100kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

0402 (1005M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.5mm

Dimensions

2 x 1 x 0.5mm

Number of Terminals

8

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C