Documentos Técnicos
Especificações
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
2000W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Length
180mm
Width
170mm
Depth
155mm
Weight
3.4kg
Minimum Temperature
-20°C
Maximum Temperature
+35°C
País de Origem
United Kingdom
Detalhes do produto
Modified Sine Wave, 700 & 1500W 3-Pin UK & Schuko Output Sockets
The Custom Power Design SM3508 Series is a family of small floor mounting DC/AC converters which are able to power most small office or laboratory equipment from any 12 or 24 V battery system. This DC/AC converter allows up to 700W of continuous power, with short surges of up to 1200W. Ideal applications are with small refrigerators and microwave ovens.
R$ 19.261,86
R$ 19.261,86 Each (Sem VAT)
1
R$ 19.261,86
R$ 19.261,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 19.261,86 |
5 - 9 | R$ 18.971,51 |
10 - 24 | R$ 18.861,88 |
25 - 49 | R$ 18.740,41 |
50+ | R$ 18.607,08 |
Documentos Técnicos
Especificações
Brand
Custom Power DesignInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
2000W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin, Schuko Socket
Length
180mm
Width
170mm
Depth
155mm
Weight
3.4kg
Minimum Temperature
-20°C
Maximum Temperature
+35°C
País de Origem
United Kingdom
Detalhes do produto
Modified Sine Wave, 700 & 1500W 3-Pin UK & Schuko Output Sockets
The Custom Power Design SM3508 Series is a family of small floor mounting DC/AC converters which are able to power most small office or laboratory equipment from any 12 or 24 V battery system. This DC/AC converter allows up to 700W of continuous power, with short surges of up to 1200W. Ideal applications are with small refrigerators and microwave ovens.