Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

Nº de Estoque RS: 189-2403Marca: Cynergy3Part Number: DBR71205TU
brand-logo
Ver tudo em Relés de Palheta

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω

P.O.A.

Cynergy3 PCB Mount Reed Relay, 12V dc Coil, 1000V Max, 3 A Max, 240Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

240Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Relay Switching Classification

General Purpose Relay

Number of Poles

1

País de Origem

United Kingdom