Cypress Semiconductor 64Mbit CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000

Nº de Estoque RS: 181-8289Marca: Cypress SemiconductorPart Number: S29JL064J55TFI000
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

64Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.4 x 12 x 1.05mm

Number of Banks

4

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.329,92

R$ 149,27 Each (In a Tray of 96) (Sem VAT)

Cypress Semiconductor 64Mbit CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000

R$ 14.329,92

R$ 149,27 Each (In a Tray of 96) (Sem VAT)

Cypress Semiconductor 64Mbit CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

64Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.4 x 12 x 1.05mm

Number of Banks

4

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

55ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more