D-Link 5-Port Fast Ethernet Switch, Unmanaged 5 Port Network Switch, UK

Nº de Estoque RS: 760-3984Marca: D-LinkPart Number: DES-105/B
brand-logo
Ver tudo em Network Switches

Documentos Técnicos

Especificações

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet Switch

Plug Type

UK

Depth

98mm

Width

100mm

Dimensions

100 x 98 x 28mm

País de Origem

China

Detalhes do produto

D-Link Fast Ethernet Switch (UK)

D-Link’s DES-105 and DES-108 Fast Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations

Informações de estoque temporariamente indisponíveis.

R$ 778,00

R$ 778,00 Each (Sem VAT)

D-Link 5-Port Fast Ethernet Switch, Unmanaged 5 Port Network Switch, UK

R$ 778,00

R$ 778,00 Each (Sem VAT)

D-Link 5-Port Fast Ethernet Switch, Unmanaged 5 Port Network Switch, UK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

100Mb

Height

28mm

Network Speed

10/100Mbit/s

Model

5-Port Fast Ethernet Switch

Plug Type

UK

Depth

98mm

Width

100mm

Dimensions

100 x 98 x 28mm

País de Origem

China

Detalhes do produto

D-Link Fast Ethernet Switch (UK)

D-Link’s DES-105 and DES-108 Fast Ethernet switches provides a cost-effective way for SOHO and SMB to create a small network and connect computers, wireless Access Points, IP cameras, network printers and other Ethernet devices quickly and easily without complicated configurations