Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch

Nº de Estoque RS: 121-8094Marca: D-LinkPart Number: DGS-1210-20
brand-logo
Ver tudo em Network Switches

Documentos Técnicos

Especificações

Brand

D-Link

Number Of Ports

20

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

20

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

20-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Dimensions

280 x 180 x 44mm

Depth

180mm

Width

280mm

Detalhes do produto

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52

Informações de estoque temporariamente indisponíveis.

R$ 5.111,04

R$ 5.111,04 Each (Sem VAT)

D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch

R$ 5.111,04

R$ 5.111,04 Each (Sem VAT)

D-Link 20-Port Gigabit Smart Managed Switch, Smart 20 Port Ethernet Switch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

D-Link

Number Of Ports

20

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

20

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

20-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Dimensions

280 x 180 x 44mm

Depth

180mm

Width

280mm

Detalhes do produto

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52