Documentos Técnicos
Especificações
Brand
D-LinkNumber Of Ports
54
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
50
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks
Series
DGS-3130 Series
Plug Type
UK
Depth
430mm
Width
440mm
Dimensions
440 x 430 x 44mm
País de Origem
Taiwan, Province Of China
R$ 87.905,68
R$ 87.905,68 Each (Sem VAT)
1
R$ 87.905,68
R$ 87.905,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
D-LinkNumber Of Ports
54
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
50
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks
Series
DGS-3130 Series
Plug Type
UK
Depth
430mm
Width
440mm
Dimensions
440 x 430 x 44mm
País de Origem
Taiwan, Province Of China