Documentos Técnicos
Especificações
Brand
D-LinkInterface
USB 2.0
Wireless Connectivity
WiFi
WiFi Rating
AC600
WiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
433Mbit/s
Security Protocols
WPA, WPA2, WPS
País de Origem
China
Detalhes do produto
DWA-171 Wireless AC Dual-Band Nano USB Adapter
The DWA-171 Wireless AC Dual-Band Nano USB Adapter lets you experience faster wireless speeds than ever before by delivering powerful Wireless AC technology to your desktop or notebook computer. With its integrated dual-band technology, over the 2.4 GHz (150 Mbps) or 5 GHz (up to 433 Mbps) bands, youll have reduced Wi-Fi interference to maximise throughput for faster video streaming, gaming, and VoIP calls.
DWA-171 Wireless AC Dual-Band Nano USB Adapter is fully compatible with existing wireless standards. This allows you to connect at a cutting-edge 802.11ac speed where available, yet still be able to connect seamlessly to older wireless standards.
D-Link Wireless
R$ 616,98
R$ 616,98 Each (Sem VAT)
1
R$ 616,98
R$ 616,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
D-LinkInterface
USB 2.0
Wireless Connectivity
WiFi
WiFi Rating
AC600
WiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
433Mbit/s
Security Protocols
WPA, WPA2, WPS
País de Origem
China
Detalhes do produto
DWA-171 Wireless AC Dual-Band Nano USB Adapter
The DWA-171 Wireless AC Dual-Band Nano USB Adapter lets you experience faster wireless speeds than ever before by delivering powerful Wireless AC technology to your desktop or notebook computer. With its integrated dual-band technology, over the 2.4 GHz (150 Mbps) or 5 GHz (up to 433 Mbps) bands, youll have reduced Wi-Fi interference to maximise throughput for faster video streaming, gaming, and VoIP calls.
DWA-171 Wireless AC Dual-Band Nano USB Adapter is fully compatible with existing wireless standards. This allows you to connect at a cutting-edge 802.11ac speed where available, yet still be able to connect seamlessly to older wireless standards.