D-Link DWL-6600AP 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s

Nº de Estoque RS: 136-3073Marca: D-LinkPart Number: DWL-6600AP/PC
brand-logo
Ver tudo em Ponto de Acesso sem Fio

Documentos Técnicos

Especificações

Brand

D-Link

Model

DWL-6600AP

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2

Dimensions

156 x 77.5mm

Weight

500g

Diameter

77.5mm

Height

156mm

País de Origem

China

Detalhes do produto

D-Link DWL-6600AP Unified N Concurrent Dual-band PoE Access Point

The DWL-6600AP Unified N Dual-band PoE Access Point is a best-in-class indoor access point designed specifically for business-class environments. With high data transmission speeds and access point load balancing, the DWL-6600AP offers high-quality and reliable wireless service. Versatile and powerful, the DWL-6600AP can be flexibly deployed as a standalone wireless access point or as a managed access point controlled by a D-Link® Unified Wireless Switch or Wireless Controller.

Supplied with

Mounting brackets

D-Link Wireless

Informações de estoque temporariamente indisponíveis.

P.O.A.

D-Link DWL-6600AP 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s

P.O.A.

D-Link DWL-6600AP 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

D-Link

Model

DWL-6600AP

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11n

WiFi Band

2.4 GHz, 5 GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2

Dimensions

156 x 77.5mm

Weight

500g

Diameter

77.5mm

Height

156mm

País de Origem

China

Detalhes do produto

D-Link DWL-6600AP Unified N Concurrent Dual-band PoE Access Point

The DWL-6600AP Unified N Dual-band PoE Access Point is a best-in-class indoor access point designed specifically for business-class environments. With high data transmission speeds and access point load balancing, the DWL-6600AP offers high-quality and reliable wireless service. Versatile and powerful, the DWL-6600AP can be flexibly deployed as a standalone wireless access point or as a managed access point controlled by a D-Link® Unified Wireless Switch or Wireless Controller.

Supplied with

Mounting brackets

D-Link Wireless