Danfoss Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 6.8 A, VLT FC51 Series

Nº de Estoque RS: 891-8883Marca: DanfossPart Number: 132F0005
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Danfoss

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6.8 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Control Panel

No

Better World Claim

Saves energy

Overall Depth

168mm

Function

Motor Control

Overall Length

75mm

Overall Width

176mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

País de Origem

China

Detalhes do produto

Inverter VLT FC51 - Single Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Danfoss VLT FC51 Range

Informações de estoque temporariamente indisponíveis.

R$ 9.037,14

R$ 9.037,14 Each (Sem VAT)

Danfoss Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 6.8 A, VLT FC51 Series

R$ 9.037,14

R$ 9.037,14 Each (Sem VAT)

Danfoss Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 6.8 A, VLT FC51 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Danfoss

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6.8 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Control Panel

No

Better World Claim

Saves energy

Overall Depth

168mm

Function

Motor Control

Overall Length

75mm

Overall Width

176mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

País de Origem

China

Detalhes do produto

Inverter VLT FC51 - Single Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Danfoss VLT FC51 Range