Documentos Técnicos
Especificações
Brand
DanfossPower Rating
0.55 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
1.2 A, 1.6 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
FC280
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
No
Overall Depth
210mm
Function
Motor Control
Overall Length
75mm
Special Features
Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities
Overall Width
168mm
Standards Met
CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed
País de Origem
Denmark
Detalhes do produto
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Danfoss VLT FC280 Range
R$ 13.993,14
R$ 13.993,14 Each (Sem VAT)
1
R$ 13.993,14
R$ 13.993,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DanfossPower Rating
0.55 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
1.2 A, 1.6 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
FC280
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
No
Overall Depth
210mm
Function
Motor Control
Overall Length
75mm
Special Features
Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities
Overall Width
168mm
Standards Met
CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed
País de Origem
Denmark
Detalhes do produto
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.