Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

deb stoko Skin Cream - 1 L Cartridge

Nº de Estoque RS: 914-8312Marca: deb stokoPart Number: SIN1L
brand-logo
Ver tudo em Hand Creams & Barrier Creams

Documentos Técnicos

Especificações

Application

Hand Cream

Package Size

1 L

Package Type

Cartridge

Number of Bottles

6

País de Origem

Germany

Detalhes do produto

DEB Stokolan Intense Cream Lotion

Stokolan intense cream lotion is perfect for dry and sensitive skin as it contains high amounts of lipids of which 99% are of natural origin. The intensive cream replenishes your skin with active ingredients which regenerate your skins barrier and moisture balance. Using Stokolan on a daily basis will keep your skin nurtured becoming smooth and supple and is also an excellent preventer of dermatitis. The care cream is suitable for use on your face and body providing you with long lasting care and assist in repairing dry and damaged skin. Stokolan intense lotion has the ECARF seal of quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

deb stoko Skin Cream - 1 L Cartridge

P.O.A.

deb stoko Skin Cream - 1 L Cartridge
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Application

Hand Cream

Package Size

1 L

Package Type

Cartridge

Number of Bottles

6

País de Origem

Germany

Detalhes do produto

DEB Stokolan Intense Cream Lotion

Stokolan intense cream lotion is perfect for dry and sensitive skin as it contains high amounts of lipids of which 99% are of natural origin. The intensive cream replenishes your skin with active ingredients which regenerate your skins barrier and moisture balance. Using Stokolan on a daily basis will keep your skin nurtured becoming smooth and supple and is also an excellent preventer of dermatitis. The care cream is suitable for use on your face and body providing you with long lasting care and assist in repairing dry and damaged skin. Stokolan intense lotion has the ECARF seal of quality.

Você pode estar interessado em