Documentos Técnicos
Especificações
Detalhes do produto
RJ10 connector crimp tool
A Decelect Forgos Crimp Tool (503010) has been designed for a safe and secure crimping of a 10-contact version of the RJ45. High-quality steel construction offers a long life and safe operation. Handles offer a safe and comfortable grip.
This tool is suitable for RJ10 Stewart Connectors (437222)
Features and Benefits:
A highly durable hand tool designed for professional use
Frame and jaws made from steel for improved durability and long life operation
Long lifetime operation
For use with a 10-contact version of the RJ45
Built-in wire stripper/cutter mechanism
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
R$ 975,61
R$ 975,61 Each (Sem VAT)
1
R$ 975,61
R$ 975,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Detalhes do produto
RJ10 connector crimp tool
A Decelect Forgos Crimp Tool (503010) has been designed for a safe and secure crimping of a 10-contact version of the RJ45. High-quality steel construction offers a long life and safe operation. Handles offer a safe and comfortable grip.
This tool is suitable for RJ10 Stewart Connectors (437222)
Features and Benefits:
A highly durable hand tool designed for professional use
Frame and jaws made from steel for improved durability and long life operation
Long lifetime operation
For use with a 10-contact version of the RJ45
Built-in wire stripper/cutter mechanism
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.