Documentos Técnicos
Especificações
Brand
DehnSuppressor Type
Type 2 Arrester
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
DG
Length
54mm
Depth
66mm
Height
90mm
Dimensions
54 x 66 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
País de Origem
Germany
Detalhes do produto
DEHNguard Modular Surge Arresters Type 2
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
R$ 5.364,67
R$ 5.364,67 Each (Sem VAT)
1
R$ 5.364,67
R$ 5.364,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.364,67 |
5 - 9 | R$ 5.229,49 |
10 - 19 | R$ 5.032,10 |
20+ | R$ 4.658,06 |
Documentos Técnicos
Especificações
Brand
DehnSuppressor Type
Type 2 Arrester
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
DG
Length
54mm
Depth
66mm
Height
90mm
Dimensions
54 x 66 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
País de Origem
Germany
Detalhes do produto
DEHNguard Modular Surge Arresters Type 2
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.