Dehn, DG Modular Surge Protector 1000 V Maximum Voltage Rating 25kA Maximum Surge Current Type 2 Arrester

Nº de Estoque RS: 847-0974Marca: DehnPart Number: DG M YPV SCI 1000 FM
brand-logo
Ver tudo em Unidades de Supressores Surge

Documentos Técnicos

Especificações

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

1000 V

Mounting Type

DIN Rail

Maximum Surge Current

25kA

Series

DG

Length

54mm

Depth

66mm

Height

90mm

Dimensions

54 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DEHNguard Modular Surge Arresters Type 2

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Informações de estoque temporariamente indisponíveis.

R$ 10.741,10

R$ 10.741,10 Each (Sem VAT)

Dehn, DG Modular Surge Protector 1000 V Maximum Voltage Rating 25kA Maximum Surge Current Type 2 Arrester

R$ 10.741,10

R$ 10.741,10 Each (Sem VAT)

Dehn, DG Modular Surge Protector 1000 V Maximum Voltage Rating 25kA Maximum Surge Current Type 2 Arrester
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 10.741,10
2 - 4R$ 10.470,12
5+R$ 10.075,49

Documentos Técnicos

Especificações

Brand

Dehn

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

1000 V

Mounting Type

DIN Rail

Maximum Surge Current

25kA

Series

DG

Length

54mm

Depth

66mm

Height

90mm

Dimensions

54 x 66 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

País de Origem

Germany

Detalhes do produto

DEHNguard Modular Surge Arresters Type 2

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.