Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 50kA Maximum Surge Current Lightning Arrester

Nº de Estoque RS: 768-1738Marca: DehnPart Number: DV M TT 2P 255 FM
brand-logo
Ver tudo em Unidades de Supressores Surge

Documentos Técnicos

Especificações

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

DIN Rail

Maximum Surge Current

50kA

Series

DV

Length

90mm

Depth

72mm

Height

66mm

Dimensions

90 x 72 x 66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

DEHNventil Surge Arresters Type 1/2

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 50kA Maximum Surge Current Lightning Arrester

P.O.A.

Dehn, DV Modular Surge Protector 255 V ac Maximum Voltage Rating 50kA Maximum Surge Current Lightning Arrester
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Dehn

Suppressor Type

Lightning Arrester

Maximum Voltage Rating

255 V ac

Mounting Type

DIN Rail

Maximum Surge Current

50kA

Series

DV

Length

90mm

Depth

72mm

Height

66mm

Dimensions

90 x 72 x 66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

DEHNventil Surge Arresters Type 1/2

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more