Delphi, Weather-Pack Automotive Connector Plug Green Cable Mount 3 Way, Crimp Termination 12020403

Nº de Estoque RS: 896-1650Marca: DelphiPart Number: 12020403
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Green

Termination Method

Crimp

Housing Material

PA6, PA66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

País de Origem

United States

Detalhes do produto

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors

Informações de estoque temporariamente indisponíveis.

R$ 501,60

R$ 50,16 Each (In a Pack of 10) (Sem VAT)

Delphi, Weather-Pack Automotive Connector Plug Green Cable Mount 3 Way, Crimp Termination 12020403

R$ 501,60

R$ 50,16 Each (In a Pack of 10) (Sem VAT)

Delphi, Weather-Pack Automotive Connector Plug Green Cable Mount 3 Way, Crimp Termination 12020403
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 50,16R$ 501,60
100 - 490R$ 46,34R$ 463,40
500+R$ 42,35R$ 423,50

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Number Of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

Weather-Pack

Colour

Green

Termination Method

Crimp

Housing Material

PA6, PA66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

País de Origem

United States

Detalhes do produto

Delphi Weather-Pack Sealed Male Automotive Connector Assemblies

Weather-Pack sealed male automotive connector assemblies with triple ribbed silicone connector and cavity seals designed to withstand extreme temperatures, chemicals and fluids. The terminals of these Weather-Pack automotive connectors are tin plated and have special core wings that allow crimp only connections so solder is not needed, the dual tangs on the terminals help prevent backing out. These Weather-Pack automotive connectors have positive locking indexing to prevent mismating along with secondary lock and Connector Position Assurance (CPA)
Typical applications for these Weather Pack sealed automotive connectors are low energy, low voltage automotive applications in harsh environments such as commercial vehicle and marine applications.
For mating connectors, crimp terminals and cable seals please see table.

Delphi Weather-Pack Series Automotive Connectors