Documentos Técnicos
Especificações
Brand
DelphiType
Automotive Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
28.4mm
Width
42.2mm
Housing Material
PA
Depth
26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
R$ 50,18
R$ 50,18 Each (Sem VAT)
1
R$ 50,18
R$ 50,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 50,18 |
10 - 99 | R$ 46,34 |
100+ | R$ 42,41 |
Documentos Técnicos
Especificações
Brand
DelphiType
Automotive Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
2
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Height
28.4mm
Width
42.2mm
Housing Material
PA
Depth
26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.