Delphi Metri-Pack 150 Automotive Connector Backshell Backshell, 12146933

Nº de Estoque RS: 923-2180Marca: DelphiPart Number: 12146933
brand-logo
Ver tudo em Automotive Connector Backshells

Documentos Técnicos

Especificações

Brand

Delphi

Type

Backshell

Series

Metri-Pack 150

País de Origem

United States

Detalhes do produto

Delphi Metri-Pack OBD II On-Board Diagnostic Connectors

Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories

Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System

Informações de estoque temporariamente indisponíveis.

R$ 1.602,00

R$ 16,02 Each (In a Bag of 100) (Sem VAT)

Delphi Metri-Pack 150 Automotive Connector Backshell Backshell, 12146933

R$ 1.602,00

R$ 16,02 Each (In a Bag of 100) (Sem VAT)

Delphi Metri-Pack 150 Automotive Connector Backshell Backshell, 12146933
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 900R$ 16,02R$ 1.602,00
1000+R$ 15,43R$ 1.543,00

Documentos Técnicos

Especificações

Brand

Delphi

Type

Backshell

Series

Metri-Pack 150

País de Origem

United States

Detalhes do produto

Delphi Metri-Pack OBD II On-Board Diagnostic Connectors

Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories

Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System