Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 12162144

Nº de Estoque RS: 801-0910Marca: DelphiPart Number: 12162144
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

21.8mm

Width

35mm

Depth

26mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United States

Detalhes do produto

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 40,20

R$ 40,20 Each (Sem VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 12162144

R$ 40,20

R$ 40,20 Each (Sem VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 12162144
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 40,20
10 - 99R$ 37,08
100+R$ 34,22
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

21.8mm

Width

35mm

Depth

26mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

United States

Detalhes do produto

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Você pode estar interessado em