Documentos Técnicos
Especificações
Brand
DelphiType
Automotive Connector
Number Of Contacts
9
Gender
Male
Mounting Type
Panel Mount
Series
HES
Colour
Black
Termination Method
Crimp
Housing Material
Nylon
Detalhes do produto
Delphi HES Plugs
The Delphi HES range of automotive connectors has been manufactured with harsh environment applications in mind.These automotive connectors can withstand high levels of vibration, meeting the SAE J-2030 standard, making them ideal
connectors for the marine, automotive and agricultural fields.They utilize a 3 rib design which provides 30% better sealing capabilities.
Delphi 1939 Series Connectors
R$ 532,31
R$ 532,31 Each (Sem VAT)
1
R$ 532,31
R$ 532,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 532,31 |
10 - 24 | R$ 491,74 |
25+ | R$ 449,68 |
Documentos Técnicos
Especificações
Brand
DelphiType
Automotive Connector
Number Of Contacts
9
Gender
Male
Mounting Type
Panel Mount
Series
HES
Colour
Black
Termination Method
Crimp
Housing Material
Nylon
Detalhes do produto
Delphi HES Plugs
The Delphi HES range of automotive connectors has been manufactured with harsh environment applications in mind.These automotive connectors can withstand high levels of vibration, meeting the SAE J-2030 standard, making them ideal
connectors for the marine, automotive and agricultural fields.They utilize a 3 rib design which provides 30% better sealing capabilities.