Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15300027

Nº de Estoque RS: 801-1039Marca: DelphiPart Number: 15300027
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Black

Termination Method

Crimp

Height

25mm

Width

25.2mm

Depth

29.9mm

Housing Material

PA

Series Number

280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

Mexico

Detalhes do produto

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors

Informações de estoque temporariamente indisponíveis.

R$ 41,98

R$ 41,98 Each (Sem VAT)

Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15300027

R$ 41,98

R$ 41,98 Each (Sem VAT)

Delphi, Metri-Pack 280 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 15300027
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 41,98
10 - 99R$ 38,92
100+R$ 35,74

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 280

Colour

Black

Termination Method

Crimp

Height

25mm

Width

25.2mm

Depth

29.9mm

Housing Material

PA

Series Number

280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

Mexico

Detalhes do produto

Delphi Metri-Pack 280 Sealed Female Automotive Connectors

Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors