Delphi, GT 150 Automotive Connector Socket Black Cable Mount 8 Way, Crimp Termination 15326835

Nº de Estoque RS: 896-1950Marca: DelphiPart Number: 15326835
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

8

Gender

Female

Number Of Rows

4

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

28.2mm

Width

32.7mm

Depth

29.3mm

Housing Material

PA 6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

País de Origem

United States

Detalhes do produto

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors

Informações de estoque temporariamente indisponíveis.

R$ 845,30

R$ 84,53 Each (In a Pack of 10) (Sem VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 8 Way, Crimp Termination 15326835

R$ 845,30

R$ 84,53 Each (In a Pack of 10) (Sem VAT)

Delphi, GT 150 Automotive Connector Socket Black Cable Mount 8 Way, Crimp Termination 15326835
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 84,53R$ 845,30
100 - 490R$ 78,08R$ 780,80
500+R$ 71,41R$ 714,10

Documentos Técnicos

Especificações

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

8

Gender

Female

Number Of Rows

4

Current Rating

15A

Mounting Type

Cable Mount

Series

GT 150

Colour

Black

Termination Method

Crimp

Height

28.2mm

Width

32.7mm

Depth

29.3mm

Housing Material

PA 6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Contact Material

Tin Brass

País de Origem

United States

Detalhes do produto

Delphi GT150 Sealed Female Automotive Connectors

The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.

Delphi GT150 Series Automotive Connectors