Documentos Técnicos
Especificações
Brand
DelphiNumber Of Contacts
4
Number Of Rows
1
Pitch
3.33mm
Gender
Female
Mounting Type
Cable Mount
Series
211PL
For Use With
SICMA Coupling Connector
Body Orientation
Straight
Housing Material
PBT
País de Origem
France
Detalhes do produto
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
R$ 288,20
R$ 57,64 Each (In a Pack of 5) (Sem VAT)
5
R$ 288,20
R$ 57,64 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 95 | R$ 57,64 | R$ 288,20 |
100 - 370 | R$ 52,72 | R$ 263,60 |
375 - 1495 | R$ 47,59 | R$ 237,95 |
1500 - 2995 | R$ 46,86 | R$ 234,30 |
3000+ | R$ 46,37 | R$ 231,85 |
Documentos Técnicos
Especificações
Brand
DelphiNumber Of Contacts
4
Number Of Rows
1
Pitch
3.33mm
Gender
Female
Mounting Type
Cable Mount
Series
211PL
For Use With
SICMA Coupling Connector
Body Orientation
Straight
Housing Material
PBT
País de Origem
France
Detalhes do produto
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.