Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row

Nº de Estoque RS: 673-7795Marca: DelphiPart Number: 211PL069S0049
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Delphi

Number Of Contacts

6

Number Of Rows

1

Pitch

3.33mm

Gender

Male

Mounting Type

Cable Mount

Series

211PL

For Use With

SICMA Coupling Connector

Body Orientation

Straight

Length

34.95mm

Width

17.1mm

Housing Material

PBT

País de Origem

France

Detalhes do produto

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 362,95

R$ 72,59 Each (In a Pack of 5) (Sem VAT)

Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row

R$ 362,95

R$ 72,59 Each (In a Pack of 5) (Sem VAT)

Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 72,59R$ 362,95
10 - 20R$ 62,74R$ 313,70
25 - 45R$ 56,00R$ 280,00
50 - 95R$ 49,37R$ 246,85
100+R$ 46,22R$ 231,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Delphi

Number Of Contacts

6

Number Of Rows

1

Pitch

3.33mm

Gender

Male

Mounting Type

Cable Mount

Series

211PL

For Use With

SICMA Coupling Connector

Body Orientation

Straight

Length

34.95mm

Width

17.1mm

Housing Material

PBT

País de Origem

France

Detalhes do produto

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more